Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY18.230 (CNY20.5999) |
20+ | CNY17.500 (CNY19.775) |
40+ | CNY16.830 (CNY19.0179) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY18.23 (CNY20.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part No3.5 X 13 WXSTDX Z100 DIN7504
Order Code3442703
Thread Size - Imperial-
Thread Size - Metric3.5mm
Screw Length13mm
Fastener PlatingZinc
Fastener MaterialSteel
Screw Head StyleHex Washer Head
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size - Imperial
-
Screw Length
13mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
3.5mm
Fastener Plating
Zinc
Screw Head Style
Hex Washer Head
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15