Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.900 (CNY37.177) |
| 40+ | CNY31.580 (CNY35.6854) |
| 80+ | CNY30.370 (CNY34.3181) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY32.90 (CNY37.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part No4.2 X 13 WXA2DX Z100 DIN7504
Order Code3442719
Thread Size - Imperial-
Thread Size - Metric4.2mm
Screw Length13mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StyleHex Washer Head
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size - Imperial
-
Screw Length
13mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
4.2mm
Fastener Plating
-
Screw Head Style
Hex Washer Head
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15