Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.310 (CNY22.9503) |
| 25+ | CNY19.530 (CNY22.0689) |
| 50+ | CNY18.800 (CNY21.244) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY20.31 (CNY22.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2- FABRWAN100-
Order Code1420813
Technical Datasheet
Internal Diameter2mm
External Diameter5mm
Fastener MaterialBrass
Thread Size - MetricM2
Fastener PlatingNickel
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Internal Diameter
2mm
Fastener Material
Brass
Fastener Plating
Nickel
SVHC
Lead (25-Jun-2025)
External Diameter
5mm
Thread Size - Metric
M2
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74152100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005