Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- FABRWAN100-
Order Code1420814
Your Part Number
Technical Datasheet
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.800 (CNY32.544) |
| 25+ | CNY27.690 (CNY31.2897) |
| 50+ | CNY26.670 (CNY30.1371) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY28.80 (CNY32.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- FABRWAN100-
Order Code1420814
Technical Datasheet
Internal Diameter3mm
External Diameter7mm
Fastener MaterialBrass
Thread Size - MetricM3
Fastener PlatingNickel
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Internal Diameter
3mm
Fastener Material
Brass
Fastener Plating
Nickel
SVHC
Lead (25-Jun-2025)
External Diameter
7mm
Thread Size - Metric
M3
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:74152100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011