Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM412PRSTPWZ100
Order Code758693
Technical Datasheet
Thread Size - MetricM4
Thread Size - Imperial-
Screw Length12mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Screw Head StylePan Head Slotted
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size - Metric
M4
Screw Length
12mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Pan Head Slotted
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175