Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000381156
Order Code4381802
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.430 (CNY289.7659) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY256.43 (CNY289.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000381156
Order Code4381802
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6 x 1
Screw Length30mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleHex Head
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
30mm
Screw Head Style
Hex Head
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M6 x 1
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111