Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHI 0511
Order Code2813181
Product RangeTHI 2 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHI 0511
Order Code2813181
Product RangeTHI 2 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20mm
Height10mm
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTHI 2 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THI 0511 from Tracopower is a THI 2 series, 2W DC/DC converter in 24 pin DIP package. This converter with very high I/O isolation specification offers a cost effective solution for all industrial, telecom and medical applications where a supplementary insulation is required. SMD technology and a 100% production test of the safety barrier ensure a very high reliability of this product.
- 5VDC ±10% input voltage and 5VDC output voltage
- 100mA(typ) input current at no load, 660mA(typ) input current at full load
- 7.5V maximum surge voltage, input Pi-filter
- Typical efficiency is 62%
- 400mA maximum output current
- Operating temperature range from -40°C to +85°C
- Isolation capacitance is 20pF(typ)
- Isolation resistance is >10Gohm
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
2.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
4.5V
Product Range
THI 2 Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
20mm
Depth
32mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013