Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY490.580 (CNY554.3554) |
| 5+ | CNY476.790 (CNY538.7727) |
| 10+ | CNY463.000 (CNY523.190) |
| 50+ | CNY449.200 (CNY507.596) |
Product Information
Product Overview
TPI 125-124A-J is a TPI 125A-J Series 125W AC/DC power supply with a 4000VAC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 120% of the rated power for up to 10 seconds. Excellent efficiency allows a compact design and an operating temperature range (natural convection) of –40°C to +50°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ErP directive (<lt/> 0.3W no load power consumption) and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management. It makes the TPI 125A-J an ideal solution for any demanding industrial devices or space critical applications.
- Operating input voltage range from 85 to 264VAC (full range)
- Output voltage of 24VDC (19.2 to 26.4VDC)
- Maximum output current is 5210mA
- Efficiency is 92%
- 125W open frame power supply
- Operating temperature range from -40°C to +85°C
- No load input power is less than 0.3W
- Internal EN 55032 class B filter
- Protection class II prepared
- 3 year product warranty
Technical Specifications
ITE
125W @ 400LFM
Fixed
5.21A
-
-
-
No SVHC (25-Jun-2025)
1 Output
85V to 264V
24VDC
-
-
-
TPI 125A-J Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate