Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY761.760 (CNY860.7888) |
| 5+ | CNY751.490 (CNY849.1837) |
| 10+ | CNY741.210 (CNY837.5673) |
| 50+ | CNY715.100 (CNY808.063) |
Product Information
Product Overview
TPP 100 series of 100W AC/DC encased power supplies feature a reinforced double I/O isolation system according to latest medical safety standards (60601-1 3rd edition, 2 x MOPP). The earth leakage current is below 75µA which makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 92% allows a high power density for the standard 2.44” x 3.6” packaging format. The full load operating temperature range is -25°C to +60°C while it goes up to 80°C with 50% load derating. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by the use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications. Complies with EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1 safety standards.
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- Low leakage current <lt/>75µA rated for BF applications
- Risk management process according to ISO 14971 including risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Active power factor correction <gt/>0.95, pollution degree PD 2, overvoltage category OVC II
- Protection class l and ll prepared, switching frequency of 45 - 75KHz (PWM QR)
- Operating up to 5000 m altitude, ready to meet ErP directive, <lt/>0.3W no load power consumption
- Screw terminal connection type
- 5-year product warranty, Alu alloy, black anodized coating
- Continuous, automatic recovery short circuit protection
Technical Specifications
ITE & Medical
100W
3.58A
-
-
-
Adjustable, Fixed
1Outputs
28VDC
-
-
-
85V AC to 264V AC
TPP 100 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate