Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY797.810 (CNY901.5253) |
| 5+ | CNY789.540 (CNY892.1802) |
| 10+ | CNY781.270 (CNY882.8351) |
| 50+ | CNY765.650 (CNY865.1845) |
Product Information
Product Overview
TXM 200 series is a family of 200W encased AC/DC power supplies designed for cost critical applications. It extends the existing TXM series which ranged from 15 to 150Watt with an additional 200Watt series. With a compact metal case and screw terminal block connections, they are easy to install in any equipment. They also feature an universal input and comply with EN 55032 class B and the latest IEC/UL 60950-1 edition to cover a wide range of applications. Complies with EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards. It features protection class I (prepared): connection to PE, pollution degree PD 2, overvoltage category OVC II.
- Compact 200W metal cased power supplies
- Fully convection cooled power supplies
- Cost efficient design
- High operating temperature up to 65°C
- Aluminium housing material
- Active power factor correction <gt/>0.95
- Withstand 300VAC surge input for 5s
- Adjustable output voltage, continuous automatic recovery short circuit protection
- Overcurrent limitation
- 3-year product warranty, switching frequency of 80 - 85KHz (PWM)
Technical Specifications
ITE
200W
16.7A
-
-
-
Adjustable, Fixed
1Outputs
12VDC
-
-
-
90V AC to 264V AC
TXM 200 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate