Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTXN 50-105
Order Code4551314
Product RangeTXN 50 Series
Technical Datasheet
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY118.000 (CNY133.340) | 
| 5+ | CNY114.320 (CNY129.1816) | 
| 10+ | CNY110.640 (CNY125.0232) | 
| 50+ | CNY105.370 (CNY119.0681) | 
| 100+ | CNY103.180 (CNY116.5934) | 
| 250+ | CNY100.360 (CNY113.4068) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY118.00 (CNY133.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXN 50-105
Order Code4551314
Product RangeTXN 50 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max50W
Output Voltage - Output 15V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTXN 50 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
TXN 50-105 is a TXN 50 series, cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, it is easy to install in any equipment. The TXN power supply is completely convection cooled. Internal EMC filter, high IO-isolation and wide temperature range qualify it for numerous industrial applications. This power supply has universal input and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
- 50W maximum output power, 5VDC (4.5 - 5.5VDC) output voltage
- 10000mA maximum output current, 83% typical efficiency
- Compact metal case with screw terminal block
- Universal input 90-264VAC
- Compliance to EN 61000-3-2
- Short circuit, overvoltage and overload protection
- 3-year product warranty
- 65KHz typical switching frequency (PWM), 3000VAC isolation test voltage (input to output, 60s)
- Aluminium (chassis) housing
- Operating temperature range from -30°C to +70°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
50W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
TXN 50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2