Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.540 (CNY294.4102) |
| 5+ | CNY258.620 (CNY292.2406) |
| 10+ | CNY246.680 (CNY278.7484) |
| 50+ | CNY237.620 (CNY268.5106) |
| 100+ | CNY233.730 (CNY264.1149) |
Product Information
Product Overview
The TEN 8-1221 is a 2-output 8W board-mount isolated high performance DC/DC Converter featuring wide 2:1 input voltage ranges with industry standard footprint. It offers 9 to 18VDC input voltage range and ±5VDC output voltage. A very high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A without external components. Further standard features include remote ON/OFF and short-circuit protection. This converter is suitable for use in many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Shielded metal casing with insulated base plate
- 83% Typical efficiency
- 12VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
2:1
2 Output
800mA
800mA
1.5kV
Fixed
10.2mm
9V
TEN 8 Series
DIP
8W
5V
-5V
-
12V
20.3mm
32mm
18V
No SVHC (14-Jun-2023)
Alternatives for TEN 8-1221
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate