Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,761.420 (CNY1,990.4046) |
| 5+ | CNY1,708.570 (CNY1,930.6841) |
| 10+ | CNY1,655.730 (CNY1,870.9749) |
Product Information
Product Overview
The TEP 160-2418WIR is a 1-output chassis-mount isolated high performance DC/DC Converter Module with 160W output power. It offers 8.5 to 36VDC input voltage and 48VDC output voltage. A very high efficiency allows full power operation without forced air cooling at 25°C this temperature can be increased to 40°C with optional mounted heatsink or up to 60°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make this converter interesting solution for battery operated systems.
- Soft start
- Sense line
- Remote ON/OFF input
- Meets EN50155 standards
- Adjustable output voltage
- Undervoltage lockout circuit
- Reverse input voltage protection
- Over-temperature protection
- Ultra wide 4:1 input voltage range
- 91% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Automation & Process Control, Communications & Networking, Industrial
Technical Specifications
Railway
4:1
1 Output
3A
-
2.25kV
Fixed, Adjustable
12.7mm
8.5V
TEP 160WIR Series
Module
144W
48V
-
-
24V
61mm
48.26mm
36V
No SVHC (14-Jun-2023)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate