Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY908.260 (CNY1,026.3338) |
| 5+ | CNY897.130 (CNY1,013.7569) |
| 10+ | CNY879.190 (CNY993.4847) |
| 50+ | CNY844.370 (CNY954.1381) |
Product Information
Product Overview
The TEP 75-2416WI is a 1-output 75W chassis-mount isolated high performance DC/DC Converter Module suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power de-rating. Further features include output voltage trimming, remote ON/OFF and under voltage lockout. The very wide input voltage range and reverse input voltage protection make this converter also an interesting solution for battery operated systems.
- Soft start
- Sense line
- Input protection filter
- Under-voltage lockout
- Adjustable output voltage
- Meets EN50155 standards
- Rugged, compact metal case
- Reverse input voltage protection
- Ultra wide 4:1 input voltage range
- Overtemperature protection
- 92% Typical efficiency
- 24VDC Nominal input voltage
Applications
Industrial, Power Management
Technical Specifications
Railway
4:1
1 Output
2.7A
-
3kV
Fixed
12.7mm
9V
TEP 75WI Series
Module
75W
28V
-
-
24V
61mm
48.26mm
36V
No SVHC (14-Jun-2023)
Alternatives for TEP 75-2416WI
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate