Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY498.920 (CNY563.7796) |
| 5+ | CNY490.190 (CNY553.9147) |
| 10+ | CNY481.460 (CNY544.0498) |
| 50+ | CNY459.020 (CNY518.6926) |
Product Information
Product Overview
TMM 24112 is a fully encapsulated 24-watt AC/DC power supply module that features a reinforced/double I/O isolation system according to the latest medical safety standards 60601-3 3rd edition for 2 x MOPP (means of patient protection). The high efficiency and the use of the highest grade components make the units suitable for an operating temperature range of -40°C to +65°C without load derating. EMI/EMC characteristics and the safety approval package qualify these modules not only for medical devices but also for demanding applications in transportation systems and for equipment in industrial and commercial environments.
- IT and industrial safety according to IEC/EN/UL 62368-1
- Ready to meet ErP directive <0.3W no load power consumption
- Protection against over-temperature, overload and short circuit
- 3-year product warranty
- 12V DC output voltage, 2000mA output current, 83% efficiency
- Plastic case housing, PCB mount, THD (through-hole device) connection
- 24W power rating, 85 to 264V AC/120 to 370V DC input voltage
- 74mm length, 54mm width, 19.5mm depth
- Temperature range from -40°C to 80°C, 4000V AC I/O isolation voltage
- EN 60950-1, EN 62368-1, EN 60601-1, UL 508 safety approvals
Technical Specifications
ITE & Medical
24W
2A
-
-
85V AC to 264V AC
19.3mm
TMM 24 Series
1 Output
12VDC
-
-
Fixed
54mm
74mm
No SVHC (14-Jun-2023)
Alternatives for TMM 24112
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate