Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMPS 03-112
Order Code2829637
Product RangeTMPS 03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY127.370 (CNY143.9281) |
5+ | CNY124.780 (CNY141.0014) |
10+ | CNY122.180 (CNY138.0634) |
50+ | CNY114.490 (CNY129.3737) |
100+ | CNY104.970 (CNY118.6161) |
250+ | CNY103.070 (CNY116.4691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.37 (CNY143.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMPS 03-112
Order Code2829637
Product RangeTMPS 03 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 112VDC
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width25.4mm
Height16.3mm
Depth25.4mm
Product RangeTMPS 03 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The TMPS-03 series from Tracopower are 3W ultra compact AC/DC power supplies in a fully encapsulated plastic case with solder pins for direct PCB mounting. The unit's safety approvals UL 60950-1 and CSA C22.2 No. 60950-1-07, IEC/EN 60950-1 and EN 60335-1 and extended operating temperature range -25°C to 70°C qualify them for worldwide markets. The TMPS-03 series AC/DC modules offer an interesting solution for many space critical applications in commercial, medical and industrial electronic equipment and comply with the latest European ErP directive.
- Input voltage: 85 to 264VAC and 120 to 370VDC
- Output voltage: 3.3VDC/5VDC/9VDC/12VDC/15VDC/24VDC
- Maximum output current: 125mA/200mA/250mA/333mA/600mA/900mA
- 4242VDC I/O isolation voltage, up to 78% efficiency, 47Hz to 63Hz input frequency
- Isolation resistance (500VDC) is <gt/>100Mohm, 70mVp-p max ripple and noise (20MHz bandwidth)
- Switching frequency (pulse width modulation PWM) is 65KHz typical
- Short circuit protection and current limitation
- Protection class II prepared, no load input power <lt/>150mW
- EMI meets EN 55022, class B and FCC, level B and certified to EN60335-1 for household appliance
- PCB power module in 1" x 1" package, 17.4g weight, 3-year product warranty
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
3W
Output Current - Output 1
250mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
16.3mm
Product Range
TMPS 03 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
25.4mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for TMPS 03-112
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017