13 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,977.140 (CNY2,234.1682) |
5+ | CNY1,773.430 (CNY2,003.9759) |
10+ | CNY1,569.710 (CNY1,773.7723) |
Product Information
Product Overview
The TSP 180-124WR is a high-performance DIN-rail mount Power Supply with dual colour LED status indicator. This input range the power supply can be used in almost all single- and multi-phase power networks worldwide. A high, continuously available power reserve guarantees reliable start-up of loads with high inrush currents. Excellent electrical specifications and high immunity against electrical disturbances make this compact power supply the best choice to power sensitive loads in industrial process control systems, machine tools or any other demanding industrial application. The power supply comply also with IEC/EN 61204-3, the EMC standard for industrial environment. 3 add-on modules for extra functions offer a great flexibility in system applications. A module for redundant operation with true power sharing is available. With the battery controller module the power supplies can be extended to a perfect DC-UPS system.
- Rugged metal case for harsh industrial environments
- Power OK signal
- Remote ON/OFF function
- Shock- and vibration-proof
- Indefinite short-circuit, overvoltage and over-temperature protection
- Redundancy module
- Buffer module for power backup
- Battery controller module
- <lt/>23A Inrush current
- 88% Typical efficiency
- 0.02%/K Temperature coefficient
Applications
Power Management, Industrial
Technical Specifications
ITE
180W
7.5A
-
-
-
Fixed
No SVHC (14-Jun-2023)
1 Output
24VDC
-
-
-
85V AC to 550V AC
TSP-WR Series
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate