Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,709.330 (CNY3,061.5429) |
| 5+ | CNY2,580.420 (CNY2,915.8746) |
Product Information
Product Overview
The TXL series boxed AC/DC Power Supply designed for all applications, where high reliability and long lifetime are important. It provides excellent electric specifications and full compliance to the European EMC and low voltage directive. International the TRACOPOWER TXL series is a family of encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD).
- Compact metal case with screw terminal block
- Short-circuit and overvoltage protection
- Total error band (TEB)
- High accuracy
- Fast response time (1ms)
- High stability
- High sensitivity at very low flows
- 12-bit High resolution
- Choice of port styles
- Linear output
- ASIC-based I²C digital output
- Factory or custom calibration for multiple gas types
Applications
Industrial, Medical, Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
750W
15.8A
-
-
-
Fixed
No SVHC (14-Jun-2023)
1Outputs
48VDC
-
-
-
90V AC to 264V AC
TXL 750 Series
Technical Docs (1)
Alternatives for TXL 750-48S
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate