Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCEND
Manufacturer Part NoTSRASPI10-16G
Order Code2521753
Product RangeRaspberry Pi NOOBS MicroSD Cards
Your Part Number
Technical Datasheet
46 In Stock
Need more?
46 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.290 (CNY63.6077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.29 (CNY63.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTSRASPI10-16G
Order Code2521753
Product RangeRaspberry Pi NOOBS MicroSD Cards
Technical Datasheet
Flash Memory Card TypeMicroSD Card
Memory Capacity16GB
Supply Voltage Nom-
Product RangeRaspberry Pi NOOBS MicroSD Cards
For Use WithRaspberry Pi
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
NOOBs is the fastest way to get the various operating systems for your Raspberry Pi. This 16GB Micro SD card can boot multiple operating systems, allowing quick and easy set-up of your Raspberry Pi.
- Use your Raspberry Pi straight out of the box with NooBs
- SD Card adapter included for older Raspberry Pi models
- High quality MicroSD card rated for 10000 mating cycles
Contents
MicroSD card and full size SD adaptor
Notes
Please ensure your operating system is kept up to date by running the following: sudo apt-get update & sudo apt-get upgrade
Technical Specifications
Flash Memory Card Type
MicroSD Card
Supply Voltage Nom
-
For Use With
Raspberry Pi
Operating Temperature Max
85°C
Memory Capacity
16GB
Product Range
Raspberry Pi NOOBS MicroSD Cards
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013263