Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE185L
Order Code4066587
Product RangeCSE180L Series
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.230 (CNY23.9899) |
| 10+ | CNY18.530 (CNY20.9389) |
| 25+ | CNY17.940 (CNY20.2722) |
| 50+ | CNY17.860 (CNY20.1818) |
| 100+ | CNY16.630 (CNY18.7919) |
| 500+ | CNY15.890 (CNY17.9557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.23 (CNY23.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE185L
Order Code4066587
Product RangeCSE180L Series
Technical Datasheet
Inductance-
Frequency Range50Hz to 400Hz
DC Resistance Secondary0.023ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSE180L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
-
DC Resistance Secondary
0.023ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Frequency Range
50Hz to 400Hz
Transformer Mounting
Through Hole
Product Range
CSE180L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536