Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD4-16
Order Code4066621
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.070 (CNY93.8691) |
| 5+ | CNY78.840 (CNY89.0892) |
| 10+ | CNY74.600 (CNY84.298) |
| 50+ | CNY70.360 (CNY79.5068) |
| 100+ | CNY68.960 (CNY77.9248) |
| 250+ | CNY67.550 (CNY76.3315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.07 (CNY93.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD4-16
Order Code4066621
Technical Datasheet
Secondary Voltages16V
Power Rating6VA
Current Rating400mA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Secondary Voltages
16V
Current Rating
400mA
Power Rating
6VA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536