Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS56-350-C2
Order Code4066600
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.130 (CNY149.3069) |
| 5+ | CNY129.240 (CNY146.0412) |
| 10+ | CNY126.280 (CNY142.6964) |
| 25+ | CNY123.940 (CNY140.0522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.13 (CNY149.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS56-350-C2
Order Code4066600
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Split Bobbin
Frequency Range
50Hz / 60Hz
Product Range
-
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354375