Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS10-2500
Order Code4066541
Product RangeQUICK-CONNECT WORLD SERIES
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.410 (CNY106.6833) |
| 5+ | CNY91.940 (CNY103.8922) |
| 10+ | CNY89.460 (CNY101.0898) |
| 50+ | CNY83.750 (CNY94.6375) |
| 100+ | CNY82.000 (CNY92.660) |
| 250+ | CNY79.870 (CNY90.2531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.41 (CNY106.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS10-2500
Order Code4066541
Product RangeQUICK-CONNECT WORLD SERIES
Technical Datasheet
Chassis Mount Transformer TypeDual Bobbin
Secondary Voltages5V, 10V
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating5A
Transformer TerminalsSolder, Quick Connect
Product RangeQUICK-CONNECT WORLD SERIES
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Dual Bobbin
Frequency Range
50Hz / 60Hz
Current Rating
5A
Product Range
QUICK-CONNECT WORLD SERIES
Secondary Voltages
5V, 10V
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536