Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC260A-PA
Order Code2781905
Also Known AsTMC260-PA
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC260A-PA
Order Code2781905
Also Known AsTMC260-PA
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current2A
Output Voltage40V
IC Case / PackageTQFP
No. of Pins44Pins
Supply Voltage Min9V
Supply Voltage Max39V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Automotive Qualification Standard-
Driver Case StyleTQFP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
40V
No. of Pins
44Pins
Supply Voltage Max
39V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Driver Case Style
TQFP
Motor Type
Two Phase Stepper
Output Current
2A
IC Case / Package
TQFP
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005171