Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY974.040 (CNY1,100.6652) |
Product Information
Product Overview
TMC5240-EVAL-KIT is a set of one MCU board Landungsbruecke, one Eselsbruecke and one TMC5240-EVAL driver board. It allows for a quick and simple start within only minutes to make your motor turning, while still providing full access to all registers and full functionality and diagnostics. For diagnosis, all signals between MCU and TMC5240 are accessible with probes on the bridge board. TMC5240-EVAL can be used with or without the Landungsbruecke MCU board. All you need to get started is a power supply and Trinamic's free and easy to use TMCL-IDE. This graphical user interface allows quick setup and supports the use of commands in direct mode, monitors real-time behaviour visualized in graphs, and logs and stores data. All settings can simply be exported for your own firmware project.
- 140mm x 85mm size
Contents
TMC5240 evaluation board, Landungsbruecke (interface board to a PC), Eselsbruecke (bridge connector board).
Technical Specifications
2-Phase Stepper Motor Controller/Driver
Power Management - Motor Control
Evaluation Board TMC5240, Eselsbruecke Bridge Connector Board, Landungsbruecke Interface Board To PC
No SVHC (16-Jul-2019)
Trinamic
TMC5240
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate