Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-4-1370-TMCL
Order Code2910483
Product RangePANdrive
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,089.830 (CNY2,361.5079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,089.83 (CNY2,361.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-4-1370-TMCL
Order Code2910483
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.7N-m
Current Rating2A
Voltage Rating Max24VDC
No. of Wires4
External Length73mm
Shaft Diameter5mm
Product RangePANdrive
Shaft Length24mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.7N-m
Voltage Rating Max
24VDC
External Length
73mm
Product Range
PANdrive
SVHC
No SVHC (25-Jun-2025)
Motor Size
42mm
Step Angle
1.8°
Current Rating
2A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52