Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD57-1-1160-CANOPEN
Order Code2902239
Product RangePANdrive
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,877.810 (CNY3,251.9253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,877.81 (CNY3,251.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD57-1-1160-CANOPEN
Order Code2902239
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size60mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.55N-m
Current Rating2.8A
Voltage Rating Max48VDC
No. of Wires4
External Length58mm
Shaft Diameter6.35mm
Product RangePANdrive
Shaft Length24mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Torque Max
0.55N-m
Voltage Rating Max
48VDC
External Length
58mm
Product Range
PANdrive
SVHC
No SVHC (25-Jun-2025)
Motor Size
60mm
Step Angle
1.8°
Current Rating
2.8A
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
24mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.478