Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPM20S-020-124
Order Code3515669
Product RangeGOOT
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY108.860 (CNY123.0118) |
5+ | CNY102.910 (CNY116.2883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.86 (CNY123.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPM20S-020-124
Order Code3515669
Product RangeGOOT
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size20mm
Coil Type-
Step Angle18°
Torque Max0.8N-cm
Current Rating750mA
Voltage Rating Max1.5VDC
No. of Wires4
External Length16.4mm
Shaft Diameter1.5mm
Product RangeGOOT
Shaft Length1.5mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
-
Torque Max
0.8N-cm
Voltage Rating Max
1.5VDC
External Length
16.4mm
Product Range
GOOT
SVHC
No SVHC (16-Jul-2019)
Motor Size
20mm
Step Angle
18°
Current Rating
750mA
No. of Wires
4
Shaft Diameter
1.5mm
Shaft Length
1.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02