Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-100-04-025-1K
Order Code3772149
Product RangeQBL4208-x-1k
Also Known AsQBL4208-100-04-025-1024-AT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,714.010 (CNY1,936.8313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,714.01 (CNY1,936.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-100-04-025-1K
Order Code3772149
Product RangeQBL4208-x-1k
Also Known AsQBL4208-100-04-025-1024-AT
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max4000rpm
Torque Max0.75N-m
Power Rating-
Motor Size42mm
External Length100mm
Product RangeQBL4208-x-1k
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4000rpm
Power Rating
-
External Length
100mm
SVHC
No SVHC (16-Jul-2019)
Supply Voltage VDC
24V
Torque Max
0.75N-m
Motor Size
42mm
Product Range
QBL4208-x-1k
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44