Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH2818-51-07-012-8K
Order Code3772151
Product RangeQSH2818-x-8k
Also Known AsQSH2818-51-07-012-8192-AT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,285.560 (CNY1,452.6828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,285.56 (CNY1,452.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH2818-51-07-012-8K
Order Code3772151
Product RangeQSH2818-x-8k
Also Known AsQSH2818-51-07-012-8192-AT
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size28mm
Coil TypeBipolar
Step Angle1.8°
Torque Max12N-cm
Current Rating670mA
Voltage Rating Max6.2VDC
No. of Wires4
External Length51mm
Shaft Diameter5mm
Product RangeQSH2818-x-8k
Shaft Length20mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Torque Max
12N-cm
Voltage Rating Max
6.2VDC
External Length
51mm
Product Range
QSH2818-x-8k
SVHC
No SVHC (16-Jul-2019)
Motor Size
28mm
Step Angle
1.8°
Current Rating
670mA
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2