Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-76-28-189-10K
Order Code3772153
Product RangeQSH5718-x-10k
Also Known AsQSH5718-76-28-189-10000-AT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,547.630 (CNY1,748.8219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,547.63 (CNY1,748.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-76-28-189-10K
Order Code3772153
Product RangeQSH5718-x-10k
Also Known AsQSH5718-76-28-189-10000-AT
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size56.5mm
Coil TypeBipolar
Step Angle1.8°
Torque Max1.89N-m
Current Rating2.8A
Voltage Rating Max3.2VDC
No. of Wires4
External Length76mm
Shaft Diameter6.35mm
Product RangeQSH5718-x-10k
Shaft Length20mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Torque Max
1.89N-m
Voltage Rating Max
3.2VDC
External Length
76mm
Product Range
QSH5718-x-10k
SVHC
No SVHC (16-Jul-2019)
Motor Size
56.5mm
Step Angle
1.8°
Current Rating
2.8A
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02