Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC249A-LA
Order Code2822173
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.300 (CNY164.189) |
| 10+ | CNY115.160 (CNY130.1308) |
| 25+ | CNY107.630 (CNY121.6219) |
| 100+ | CNY99.340 (CNY112.2542) |
| 416+ | CNY93.600 (CNY105.768) |
| 832+ | CNY91.540 (CNY103.4402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.30 (CNY164.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC249A-LA
Order Code2822173
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current-
Output Voltage-
IC Case / PackageQFN
No. of Pins32Pins
Supply Voltage Min3.3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
QFN
Motor Type
Two Phase Stepper
Output Current
-
IC Case / Package
QFN
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013662