Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6300-EVAL
Order Code3501914
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY533.150 (CNY602.4595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY533.15 (CNY602.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC6300-EVAL
Order Code3501914
Technical Datasheet
Application Sub Type3 Phase BLDC & PMSM Motor
Silicon ManufacturerTrinamic
Kit Application TypeMotor Driver
Silicon Core NumberTMC6300-LA
Kit ContentsEval Board TMC6300-LA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation board for TMC6300 in combination with TRINAMIC evaluation system or as stand-alone-board
- Uses standard schematic and offers several options in order to test different modes of operation
- TMC6300 low voltage three-phase BLDC/PMSM motor driver
- Supply voltage range from 2 to 11VDC, 2.0A coil current (peak)
- Direct bridge control for BLDC or PMSM sine commutation
- Full protection and diagnostic output
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor
Kit Application Type
Motor Driver
Kit Contents
Eval Board TMC6300-LA
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC6300-LA
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025