Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoIS500HG
Order Code1736507
Product RangeIS Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,162.250 (CNY3,573.3425) |
| 5+ | CNY2,951.400 (CNY3,335.082) |
| 10+ | CNY2,864.970 (CNY3,237.4161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,162.25 (CNY3,573.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoIS500HG
Order Code1736507
Product RangeIS Series
Technical Datasheet
Wall Mount Transformer TypeSafety Isolating
Primary Voltages120V
Secondary Voltages120V
Power Rating500VA
Frequency Range60Hz
Product RangeIS Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wall Mount Transformer Type
Safety Isolating
Secondary Voltages
120V
Frequency Range
60Hz
SVHC
No SVHC (08-Jul-2021)
Primary Voltages
120V
Power Rating
500VA
Product Range
IS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.61424