Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN458-001-62.
Order Code2367957
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.570 (CNY341.9041) |
| 5+ | CNY281.950 (CNY318.6035) |
| 10+ | CNY244.360 (CNY276.1268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.57 (CNY341.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN458-001-62.
Order Code2367957
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BSC Duplex
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric300mm
Fibre Diameter62.5m / 125m
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
300mm
Product Range
TUK SGACK902S Keystone Coupler
Fibre Optic Connector B
SC Duplex
Fibre Type
Multimode
Fibre Diameter
62.5m / 125m
SVHC
Lead
Technical Docs (1)
Alternatives for N458-001-62.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032705