Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU022-010
Order Code2367923
Your Part Number
Technical Datasheet
689 In Stock
Need more?
689 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.450 (CNY52.4885) |
| 10+ | CNY41.540 (CNY46.9402) |
| 100+ | CNY35.300 (CNY39.889) |
| 250+ | CNY33.100 (CNY37.403) |
| 500+ | CNY31.520 (CNY35.6176) |
| 1000+ | CNY29.550 (CNY33.3915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.45 (CNY52.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU022-010
Order Code2367923
Technical Datasheet
Cable Length - Metric3m
Cable Length - Imperial10ft
Electronic Marking-
Product Range-
Technical Specifications
Cable Length - Metric
3m
Electronic Marking
-
Cable Length - Imperial
10ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097524