Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR022-001
Order Code2751170
Also Known AsGTIN UPC EAN: 037332182029
Technical Datasheet
378 In Stock
Need more?
378 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.510 (CNY44.6463) |
| 10+ | CNY33.610 (CNY37.9793) |
| 25+ | CNY31.520 (CNY35.6176) |
| 50+ | CNY30.030 (CNY33.9339) |
| 100+ | CNY28.620 (CNY32.3406) |
| 250+ | CNY26.820 (CNY30.3066) |
| 500+ | CNY25.470 (CNY28.7811) |
| 1000+ | CNY24.280 (CNY27.4364) |
| 2500+ | CNY23.750 (CNY26.8375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.51 (CNY44.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR022-001
Order Code2751170
Also Known AsGTIN UPC EAN: 037332182029
Technical Datasheet
Connector to ConnectorReversible Type A Plug to Type B Plug
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Product Overview
The UR022-001 is a 1ft black Universal Reversible USB 2.0 Hi-speed Cable with a reversible type-A plug on one end and a type-B plug on other end. It connects in either direction. Backward compatible can be used with older USB1.1 applications as well. The cabling includes superior foil shielding for reliable, error-free data communications. It features nickel-plated connectors and gold-plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life.
- 480Mbps USB 2.0 Data transfer rates
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Connector to Connector
Reversible Type A Plug to Type B Plug
Jacket Colour
Black
Product Range
-
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027624