Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY830.250 (CNY938.1825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY830.25 (CNY938.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No3-SA-DR
Order Code4566692
Technical Datasheet
Tweezer TypeHigh Precision, ESD Safe
Tweezer Tip TypeStraight, Pointed
Tip StyleStyle 3
Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
Tweezer Tip MaterialAnti Acid, Anti Magnetic Stainless Steel Tip
Product Range-
SVHCTo Be Advised
Technical Specifications
Tweezer Type
High Precision, ESD Safe
Tip Style
Style 3
Tweezer Tip Material
Anti Acid, Anti Magnetic Stainless Steel Tip
SVHC
To Be Advised
Tweezer Tip Type
Straight, Pointed
Tweezer Body Material
Anti Magnetic, Anti Acid Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123