Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA66-5302R5LF
Order Code2909088
Product RangeHA66 Series
Technical Datasheet
1,988 In Stock
Need more?
1988 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.140 (CNY14.8482) |
| 50+ | CNY9.510 (CNY10.7463) |
| 250+ | CNY8.270 (CNY9.3451) |
| 500+ | CNY7.720 (CNY8.7236) |
| 1000+ | CNY6.900 (CNY7.797) |
| 2000+ | CNY6.380 (CNY7.2094) |
| 10000+ | CNY5.900 (CNY6.667) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY65.70 (CNY74.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA66-5302R5LF
Order Code2909088
Product RangeHA66 Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeHA66 Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.7mm
Product Height3mm
SVHCNo SVHC (20-Jun-2016)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
HA66 Series
DC Resistance Max
0.018ohm
Product Length
5.7mm
Product Height
3mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
3.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.7mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001