Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72T-063R3LFTR13
Order Code2765513
Product RangeHA72T-06 Series
Technical Datasheet
Packaging Options
1,905 In Stock
Need more?
1905 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.230 (CNY12.6899) |
| 50+ | CNY9.540 (CNY10.7802) |
| 250+ | CNY8.210 (CNY9.2773) |
| 500+ | CNY7.430 (CNY8.3959) |
| 1000+ | CNY6.830 (CNY7.7179) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY56.15 (CNY63.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72T-063R3LFTR13
Order Code2765513
Product RangeHA72T-06 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.6A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeHA72T-06 Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.8mm
Product Height3mm
Product Overview
- HA72T-06 series high power high performance moulded surface mount inductor
- Operating frequency up to 3MHz
- Automotive grade AEC-Q200 qualified
- Operating temperature range from -55°C to +180°C
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
HA72T-06 Series
DC Resistance Max
0.03ohm
Product Length
7.3mm
Product Height
3mm
RMS Current (Irms)
6.6A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00188