Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA73E-10R22LFTR13
Order Code2820208
Product RangeHA73E Series
Technical Datasheet
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.140 (CNY15.9782) |
| 10+ | CNY12.020 (CNY13.5826) |
| 100+ | CNY10.340 (CNY11.6842) |
| 500+ | CNY9.350 (CNY10.5655) |
| 1000+ | CNY8.580 (CNY9.6954) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.14 (CNY15.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA73E-10R22LFTR13
Order Code2820208
Product RangeHA73E Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)39A
Inductor ConstructionShielded
Saturation Current (Isat)95A
Product RangeHA73E Series
Inductor Case / Package-
DC Resistance Max1000µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.5mm
Product Height5.9mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
HA73E Series
DC Resistance Max
1000µohm
Product Length
11.5mm
Product Height
5.9mm
RMS Current (Irms)
39A
Saturation Current (Isat)
95A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00372