Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP207CL
Order Code2930842
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.890 (CNY62.0257) |
| 5+ | CNY50.960 (CNY57.5848) |
| 10+ | CNY47.040 (CNY53.1552) |
| 50+ | CNY43.100 (CNY48.703) |
| 100+ | CNY42.170 (CNY47.6521) |
| 250+ | CNY41.240 (CNY46.6012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.89 (CNY62.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP207CL
Order Code2930842
Technical Datasheet
Peak Wavelength855nm
Angle of Half Intensity2.25°
Diode Case StyleSMD
Radiant Intensity (Ie)-
Rise Time22ns
Fall Time tf22ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
855nm
Diode Case Style
SMD
Rise Time
22ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
2.25°
Radiant Intensity (Ie)
-
Fall Time tf
22ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039689