Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP233
Order Code1497867
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP233
Order Code1497867
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity18°
Diode Case StyleTO-46
Radiant Intensity (Ie)-
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)100mA
Forward Voltage VF Max2V
Operating Temperature Min-65°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product RangeTUK SGACK902S Keystone Coupler
MSL-
Product Overview
The OP233 is a gallium aluminium arsenide (GaAIAs) Infrared Emitting Diode, mounted in a hermetic metal housing. The gallium aluminium arsenide feature provides a higher radiated output than gallium arsenide at the same forward current. The device is lensed to provide a narrow beam angle (18°) between half power points. The 890nm wavelength closely matches the spectral response of silicon phototransistors. It is suitable for use in non‐contact reflective object sensor, assembly line automation, machine automation , machine safety, end of travel sensor, door sensor.
- Focused and non-focused optical light pattern
- Enhanced temperature range
- Mechanically and spectrally matched to other OPTEK devices
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
TO-46
Rise Time
500ns
Forward Current If(AV)
100mA
Operating Temperature Min
-65°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
18°
Radiant Intensity (Ie)
-
Fall Time tf
250ns
Forward Voltage VF Max
2V
Operating Temperature Max
125°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038