Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB100-EZ
Order Code2860817
Product RangeOPB100 Series
Technical Datasheet
914 In Stock
Need more?
914 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.610 (CNY33.4593) |
| 10+ | CNY28.970 (CNY32.7361) |
| 25+ | CNY28.320 (CNY32.0016) |
| 50+ | CNY27.680 (CNY31.2784) |
| 100+ | CNY27.030 (CNY30.5439) |
| 500+ | CNY26.490 (CNY29.9337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.61 (CNY33.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB100-EZ
Order Code2860817
Product RangeOPB100 Series
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity25°
Diode Case StyleModule
Radiant Intensity (Ie)-
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product RangeOPB100 Series
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Infrared LED (OPB100-EZ) can be used as stand-alone module in applications where LED emitter is needed or it could be the part of the optical emitter and sensor pair OPB100Z. This product is designed for general switching and low-speed data communications applications. It is suitable for use in non-contact reflective object sensor, non-contact interruptive sensing, assembly line automation, machine automation, machine safety.
- Snap-in mounting
- Low profile package
- 24” (61.0 cm) wire leads
- LED peak wavelength 880nm
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
Module
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
25°
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
1.7V
Operating Temperature Max
80°C
Product Range
OPB100 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402