Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB315WZ
Order Code2895504
Product RangeOPB315 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB315WZ
Order Code2895504
Product RangeOPB315 Series
Technical Datasheet
Sensor Output TypePhototransistor
Sensing Range Max-
Supply Voltage DC Min-
Supply Voltage DC Max-
Output Current-
Product RangeOPB315 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Output Type
Phototransistor
Supply Voltage DC Min
-
Output Current
-
SVHC
No SVHC (23-Jan-2024)
Sensing Range Max
-
Supply Voltage DC Max
-
Product Range
OPB315 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258