Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB700ALZ
Order Code1703533
Your Part Number
Technical Datasheet
59 In Stock
1,639 more incoming. You can reserve stock now
30 Delivery in 3-4 Business Days(SG stock)
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.100 (CNY90.513) |
| 5+ | CNY79.550 (CNY89.8915) |
| 10+ | CNY79.000 (CNY89.270) |
| 50+ | CNY78.450 (CNY88.6485) |
| 100+ | CNY77.890 (CNY88.0157) |
| 250+ | CNY76.340 (CNY86.2642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.10 (CNY90.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB700ALZ
Order Code1703533
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5.08mm
Supply Voltage Min-
Sensing Distance5.08mm
Supply Voltage Max-
Forward Current If100mA
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage Max24V
Collector Emitter Voltage V(br)ceo24V
Collector Current IC Max2.5mA
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB700ALZ series Reflective Object Sensor that consist of an infrared emitting diode and a NPN silicon phototransistor, mounted side-by-side on converging optical axes in a black plastic housing. Sensor consist of an infrared emitting diode and a NPN silicon photodarlington, mounted side-by-side on converging optical axes in a black plastic housing. The interconnect wires for these devices are UL approved #26 AWG, with PTFE insulation, stripped and tinned.
- Low profile to facilitate stacking
- Plastic housing
- Choice of phototransistor or photodarlington output
- 26 AWG lead wire in 18" (457mm)
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
24V
Collector Current IC Max
2.5mA
Sensor Output Type
Phototransistor
Sensor Mounting
Cable
Operating Temperature Max
100°C
Qualification
-
Sensing Distance / Slot Width
5.08mm
Sensing Distance
5.08mm
Forward Current If
100mA
Reverse Voltage Vr
2V
Collector Emitter Voltage V(br)ceo
24V
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005