Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB755TZ
Order Code1611241
Product RangeOPB755TZ Series
Technical Datasheet
45 In Stock
Need more?
45 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.300 (CNY63.619) |
| 5+ | CNY55.350 (CNY62.5455) |
| 10+ | CNY54.400 (CNY61.472) |
| 50+ | CNY42.760 (CNY48.3188) |
| 100+ | CNY42.000 (CNY47.460) |
| 250+ | CNY41.160 (CNY46.5108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.30 (CNY63.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB755TZ
Order Code1611241
Product RangeOPB755TZ Series
Technical Datasheet
Sensing Distance3.81mm
Forward Current If40mA
Reverse Voltage Vr2V
Collector Emitter Voltage V(br)ceo24V
Forward Voltage1.8V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeOPB755TZ Series
Product Overview
The OPB755TZ series Sensor has a reflective assembly that features a light emitting diode (LED) and phototransistor output designed to decrease low-level light, while not affecting the high-level light gain. Assemblies are designed for remote mounting.
- High contrast ratio (1000:1 minimum)
- Plastic housing
- 12" (305mm) 26 AWG wires
- Transistor and rbe output
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Sensing Distance
3.81mm
Reverse Voltage Vr
2V
Forward Voltage
1.8V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
80°C
Forward Current If
40mA
Collector Emitter Voltage V(br)ceo
24V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
OPB755TZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763