Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB857Z
Order Code1139959
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB857Z
Order Code1139959
Technical Datasheet
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Gap Width3.81mm
Aperture Width1.52mm
Forward Current If50mA
Reverse Voltage Vr2V
Forward Voltage1.7V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Output Type
Phototransistor
Gap Width
3.81mm
Forward Current If
50mA
Forward Voltage
1.7V
Automotive Qualification Standard
-
Sensor Mounting
Panel / Chassis
Aperture Width
1.52mm
Reverse Voltage Vr
2V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948