Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLLG8C7
Order Code1678694
Your Part Number
Technical Datasheet
17,270 In Stock
Need more?
17270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY2.970 (CNY3.3561) |
| 25+ | CNY2.860 (CNY3.2318) |
| 50+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.620 (CNY2.9606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.06 (CNY3.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLLG8C7
Order Code1678694
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ525nm
Luminous Intensity670mcd
Viewing Angle85°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVLLG8C7 is a cylindrical High-intensity LED with clear lens. It is made of InGaN. It is designed for superior performance in signage and lighting applications that require wide angle uniform light output. This device combines a high-intensity LED with unique flat-topped T-1 3/4 package to provide both high brightness and a wide spatial radiation pattern. It is also suitable for channel letter and other signage backlighting, decorative architectural indoor and outdoor lighting accents.
- Wide viewing angle
- High-brightness indicator
- Industry standard lead spacing
- Unique lens shape for flexible application
- 5V Reverse voltage
- 100mW Power dissipation
- 125°C LED junction temperature
Applications
Lighting, Industrial, Signalling, Consumer Electronics, Commercial
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.4V
Luminous Intensity
670mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
85°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281