Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHSMW0309-4R7JT2
Order Code4682150
Product RangeHSMW Series
Your Part Number
Technical Datasheet
1,933 In Stock
Need more?
1933 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.040 (CNY2.3052) |
| 50+ | CNY1.560 (CNY1.7628) |
| 250+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 2000+ | CNY1.100 (CNY1.243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.20 (CNY11.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHSMW0309-4R7JT2
Order Code4682150
Product RangeHSMW Series
Technical Datasheet
Resistance4.7ohm
Product RangeHSMW Series
Voltage Rating-
Resistor TechnologyWirewound
Power Rating1W
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Resistor Case / PackageMELF 0309
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7ohm
Voltage Rating
-
Power Rating
1W
Temperature Coefficient
± 200ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
HSMW Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Resistor Case / Package
MELF 0309
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001